Part Details for 18401 by AVEN
Overview of 18401 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0018401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 72S PF, Vertical, Header. | |
10110818-4010LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 1.0 meters, passive -standard raw cable, non-halogen free. | |
10110818-4015LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 1.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for 18401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9185
|
Newark | Tweezer, General Purpose, 6", Tweezer Type:General Purpose, Tweezer Tip Type:Straight, Pointed, Overall Length:150Mm, Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Yes |Aven 18401 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 | Buy Now |
DISTI #
243-1371-ND
|
DigiKey | TWEEZER POINTED 5.91" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$6.3224 / $7.3600 | Buy Now |
DISTI #
119-18401
|
Mouser Electronics | Pliers & Tweezers Aven College forceps w/ Alignment Pin 6 Inches RoHS: Compliant | 4 |
|
$6.1500 / $6.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 | Buy Now |
DISTI #
10002794
|
Techni-Tool, Inc. | Aven 18401 College Tweezers/Forceps, Alignment Pin, 400 Stainless Steel, Straight Serrated, 6" | 0 |
|
$6.2500 | Buy Now |
DISTI #
10002794
|
TestEquity LLC | Aven 18401 College Tweezers/Forceps, Alignment Pin, 400 Stainless Steel, Straight Serrated, 6" | 0 |
|
$6.2500 | Buy Now |