184012-1
Description: 2 POS. PLUG ASSY, KEY G, GRAY

Overview of 184012-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 184012-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-184012-1-ND
DigiKey 2 POS. PLUG ASSY, KEY G, GRAY Min Qty: 1800 Lead time: 10 Weeks Container: Box Temporarily Out of Stock
  • 1,800 $0.9251
$0.9251 Buy Now
DISTI # 184012-1
Avnet Americas 2 POS. PLUG ASSY, KEY G, GRAY - Bulk (Alt: 184012-1) Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1,800 $0.9499
  • 3,600 $0.9228
  • 7,200 $0.8956
  • 10,800 $0.8685
  • 14,400 $0.8413
$0.8413 / $0.9499 Buy Now
DISTI # 571-184012-1
Mouser Electronics Automotive Connectors 2 POS. PLUG ASSY KEY G GRAY RoHS: Compliant 2527
  • 1 $1.8400
  • 10 $1.6100
  • 100 $1.4300
  • 500 $1.1000
  • 1,000 $0.8780
  • 2,500 $0.8730
$0.8730 / $1.8400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Box 0
Box
  • 1,800 $0.8180
$0.8180 Buy Now
DISTI # AMP184012-1
Heilind Electronics 2 POS. PLUG ASSY, KEY G, GRAY Americas - 0 in Stock
  • 1,800 $1.0127
  • 7,400 $0.9978
$0.9978 / $1.0127 Buy Now
Onlinecomponents.com Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Gray Package Automotive 1100 In Stock
  • 25 $1.6600
  • 100 $1.4230
  • 250 $1.4020
  • 450 $1.2840
  • 900 $1.0300
  • 1,350 $0.8900
  • 1,800 $0.8760
$0.8760 / $1.6600 Buy Now
Quest Components   274
  • 1 $2.6176
  • 105 $1.3088
  • 230 $1.2106
$1.2106 / $2.6176 Buy Now
DISTI # 184012-1
TTI Automotive Connectors 2 POS. PLUG ASSY KEY G GRAY Min Qty: 1800 Package Multiple: 1 Container: Each Americas - 0
  • 1,800 $0.8700
$0.8700 Buy Now
DISTI # AMP184012-1
Interstate Connecting Components 2 POS. PLUG ASSY, KEY G, GRAY 0
  • 1,800 $1.0127
  • 7,400 $0.9978
$0.9978 / $1.0127 Buy Now
Master Electronics Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Gray Package Automotive 1100 In Stock
  • 25 $1.6600
  • 100 $1.4230
  • 250 $1.4020
  • 450 $1.2840
  • 900 $1.0300
  • 1,350 $0.8900
  • 1,800 $0.8760
$0.8760 / $1.6600 Buy Now

CAD Models for 184012-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 184012-1 by TE Connectivity

184012-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.947 inch
Body Depth
1.09 inch
Body Length
0.87 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
125 V
Terminal Pitch
5 mm
Total Number of Contacts
2
Want to compare parts?
  1. 184012-1
    TE Connectivity
    2 POS. PLUG ASSY, KEY G, GRAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 184012-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 184012-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 184012-1 would you like to use for your alert(s)?
  • Please alert me when 184012-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 184012-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 184012-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 184012-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 184012-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 184012-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: