1840156-4
Description: Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal

Overview of 1840156-4 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1840156-4 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 1840156-4
Avnet Americas 2X2 MAG45 GIG S8G16 GY LED HI- - Trays (Alt: 1840156-4) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Tray 0
RFQ

CAD Models for 1840156-4 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1840156-4 by Bel Fuse

1840156-4
Bel Fuse
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Additional Feature
4 PORT, 8-POSITION EACH
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number of Ports
4
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 1840156-4
    Bel Fuse
    Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal
    VS

Related Parts for 1840156-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1840156-4 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1840156-4 by Bel Fuse

Select Manufacturer
Which Manufacturer of 1840156-4 would you like to use for your alert(s)?
  • Please alert me when 1840156-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1840156-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1840156-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1840156-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1840156-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1840156-4 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: