Part Details for 1840191 by Phoenix Contact
Overview of 1840191 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14175-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$1.0794 / $1.5500 | Buy Now |
DISTI #
651-1840191
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 20-14 AWG Screw RoHS: Compliant | 68 |
|
$1.0700 / $1.5500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 20 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 13,5A/STG-MTN 0,5-1,0 (3190438), 13,5A/STG-MTN 0,5-1,0 BA (3190629), 20A/STG-MTN 1,5-2,5 (3190506), 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
DISTI #
000000000000182837
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 20-14 AWG Screw Min Qty: 50 | 0 |
|
$1.3500 / $1.5800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
DISTI #
2928247
|
Farnell | PCB CONNECTOR, PCC 4/ 2-ST-7,62 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8987 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 20 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 13,5A/STG-MTN 0,5-1,0 (3190438), 13,5A/STG-MTN 0,5-1,0 BA (3190629), 20A/STG-MTN 1,5-2,5 (3190506), 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
Part Details for 1840191
1840191 CAD Models
1840191 Part Data Attributes:
|
1840191
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840191
Phoenix Contact
Modular Terminal Block, 20A, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |