There are no models available for this part yet.
Overview of 1840214-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1840214-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC0315
|
Newark | 2X2 Mag45 Offset Gig S8G16 G/Y/G/Y Leds |Amp Te Connectivity 1840214-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8800 / $42.5000 | Buy Now | |
DISTI #
2266-1840214-3-ND
|
DigiKey | 2X2 MAG45 OFFSET GIG S8G16 G/Y/G Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
520 In Stock |
|
$28.9500 / $33.8700 | Buy Now | |
Onlinecomponents.com | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port RoHS: Compliant |
520 Partner Stock |
|
$29.3900 / $40.1600 | Buy Now | ||
DISTI #
18402143-TEC
|
TME | 1840214-3 Min Qty: 2 | 520 |
|
$28.5904 / $37.1610 | Buy Now | |
DISTI #
C1S757102631103
|
Chip1Stop | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port RoHS: Compliant | 520 |
|
$29.4000 / $39.1000 | Buy Now | |
Master Electronics | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port RoHS: Compliant |
520 Partner Stock |
|
$29.3900 / $40.1600 | Buy Now |
CAD Models for 1840214-3 by TE Connectivity
Part Data Attributes for 1840214-3 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|