Part Details for 1840599 by Phoenix Contact
Overview of 1840599 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1840599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6262-ND
|
DigiKey | TERM BLK HEADER 6POS GREEN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18 In Stock |
|
$12.3712 / $16.8000 | Buy Now |
DISTI #
651-1840599
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 11 |
|
$12.3700 / $16.6100 | Buy Now |
|
Onlinecomponents.com | Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
8 In Stock |
|
$12.7500 / $17.2500 | Buy Now |
|
Quest Components | 1 |
|
$22.6000 | Buy Now | |
DISTI #
1840599
|
TTI | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.0100 / $13.9200 | Buy Now |
DISTI #
000000000000081758
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Feed Through Header Min Qty: 1 | 0 |
|
$14.6600 / $17.1200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 500 |
|
RFQ | |
DISTI #
1793610
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 6POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1311 / $17.8308 | Buy Now |
DISTI #
1793610
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.1848 / $12.8436 | Buy Now |
|
LCSC | P7.62mm Screw terminal ROHS | 1 |
|
$5.8941 | Buy Now |
Part Details for 1840599
1840599 CAD Models
1840599 Part Data Attributes:
|
1840599
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840599
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |