Part Details for 1840X by TE Connectivity
Overview of 1840X by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X8136
|
Newark | 1840X=Relay, Paralleling |Kilovac Te Connectivity 1840X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,165.8800 / $2,346.3700 | Buy Now |
DISTI #
1840X-ND
|
DigiKey | 1840X=RELAY, PARALLELING Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,424.5220 | Buy Now |
DISTI #
4-1618065-1
|
Avnet Americas | 1840X=RELAY, PARALLELING - Bulk (Alt: 4-1618065-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,129.7820 / $2,562.9580 | Buy Now |
|
Onlinecomponents.com | Sensors & Protective Relays | 0 |
|
$2,166.7800 / $4,061.0300 | Buy Now |
DISTI #
4-1618065-1
|
Avnet Americas | 1840X=RELAY, PARALLELING - Bulk (Alt: 4-1618065-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,129.7820 / $2,562.9580 | Buy Now |
DISTI #
4-1618065-1
|
Avnet Americas | 1840X=RELAY, PARALLELING - Bulk (Alt: 4-1618065-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,129.7820 / $2,562.9580 | Buy Now |
|
Master Electronics | Sensors & Protective Relays | 0 |
|
$2,166.7800 / $4,061.0300 | Buy Now |
Part Details for 1840X
1840X CAD Models
1840X Part Data Attributes
|
1840X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1840X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 102.2 mm | |
Body Height | 76.2 mm | |
Body Length or Diameter | 102.4 mm | |
Coil Voltage(AC)-Max | 460 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 117.47 X 123.82 X 76.2 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |