Part Details for 184104K250RCA-F by Cornell Dubilier Electronics Inc
Overview of 184104K250RCA-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184104K250RCA-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8491
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 184104K250RCA-F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7620 | Buy Now |
DISTI #
184104K250RCA-F-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 1200 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6727 | Buy Now |
DISTI #
598-184104K250RCA-F
|
Mouser Electronics | Film Capacitors 0.1uF 250V RoHS: Compliant | 0 |
|
$0.6290 / $0.6660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $0.8800 | Buy Now |
Part Details for 184104K250RCA-F
184104K250RCA-F CAD Models
184104K250RCA-F Part Data Attributes
|
184104K250RCA-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
184104K250RCA-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
Alternate Parts for 184104K250RCA-F
This table gives cross-reference parts and alternative options found for 184104K250RCA-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184104K250RCA-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184104K250ACA-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184104K250RCA-F vs 184104K250ACA-F |
184104K250ACB-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184104K250RCA-F vs 184104K250ACB-F |
167104K250C-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184104K250RCA-F vs 167104K250C-F |