-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB TERMINAL BLOCK 2POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2639
|
Newark | Wire-To-Board Terminal Block, 2, 200 V, 10 A, 24 Awg, 14 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact 1841490 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-10315-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
197 In Stock |
|
$2.0069 / $2.5600 | Buy Now |
DISTI #
651-1841490
|
Mouser Electronics | Fixed Terminal Blocks SPTD 1,5/2 -H-3,5 RoHS: Compliant | 333 |
|
$2.0000 / $2.5500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm | 0 |
|
$2.0500 / $2.9800 | Buy Now |
DISTI #
1841490
|
TTI | Fixed Terminal Blocks SPTD 1,5/2 -H-3,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 85 In Stock |
|
$1.9500 / $2.5200 | Buy Now |
DISTI #
000000000005384334
|
Sager | Fixed Terminal Blocks SPTD 1,5/2 -H-3,5 Min Qty: 100 | 0 |
|
$2.5200 / $2.8300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 980 |
|
RFQ | |
DISTI #
2449560
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0674 / $3.0455 | Buy Now |
DISTI #
2449560
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3098 / $3.7487 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm | 0 |
|
$2.0500 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1841490
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1841490
Phoenix Contact
PCB TERMINAL BLOCK 2POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |