Part Details for 1841800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1046
|
Newark | Sl-Smt 3.50/19/90G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1841800000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $8.3800 | Buy Now |
DISTI #
281-5935-ND
|
DigiKey | TERM BLOCK HDR 19POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
715 In Stock |
|
$4.1793 / $8.3600 | Buy Now |
DISTI #
1841800000
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 3.5mm Solder RA Thru-Hole Box - Bag (Alt: 1841800000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$3.9788 / $4.5835 | Buy Now |
DISTI #
470-1841800000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 3.50/19/90G 3.2SN BK BX | 133 |
|
$4.1700 / $8.3500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 19 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 15 Factory Stock |
|
$4.2300 / $5.9500 | Buy Now |
DISTI #
1841800000
|
Avnet Abacus | Conn Shrouded Header HDR 19 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1841800000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 19 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 15 Factory Stock |
|
$4.2300 / $5.9500 | Buy Now |