-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10367-ND
|
DigiKey | TERM BLK 2P SIDE ENTRY 20MM PCB Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5460 | Buy Now |
DISTI #
651-1841869
|
Mouser Electronics | Fixed Terminal Blocks MKDSP95/2-20,0-F PCB Term Block RoHS: Compliant | 0 |
|
$45.4800 / $54.8900 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 232 A - rated voltage (III/2): 1000 V - nominal cross section: 95 mm² - pitch: 20 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear three-way pinning - Solder pin [P]: 4 mm | 0 |
|
$42.3700 / $53.8200 | Buy Now |
DISTI #
000000000005282787
|
Sager | Fixed Terminal Blocks MKDSP95/2-20,0-F PCB Term Block Min Qty: 1 | 0 |
|
$43.6600 / $65.4900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 232 A - rated voltage (III/2): 1000 V - nominal cross section: 95 mm² - pitch: 20 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear three-way pinning - Solder pin [P]: 4 mm | 0 |
|
$42.3700 / $53.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1841869
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1841869
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |