Part Details for 1841880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1054
|
Newark | Sl-Smt 3.50/04/90Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1841880000 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.9400 | Buy Now |
DISTI #
4381-1841880000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
1033 In Stock |
|
$0.5494 / $3.2700 | Buy Now |
DISTI #
1841880000
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box - Bag (Alt: 1841880000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bag | 0 |
|
$1.3949 / $1.6069 | Buy Now |
DISTI #
470-1841880000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/04/90LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.4000 / $3.2700 | Order Now |
DISTI #
WEI1841880000
|
Heilind Electronics | SL-SMT 3.50/04/90LF 3.2SN NR | Americas - 1 in Stock |
|
$1.7436 / $2.2318 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.4400 / $1.9000 | Buy Now |
|
Bristol Electronics | 546 |
|
RFQ | ||
DISTI #
WEI1841880000
|
Interstate Connecting Components | SL-SMT 3.50/04/90LF 3.2SN NR | 1 |
|
$1.7436 / $2.2318 | Buy Now |
DISTI #
1841880000
|
Avnet Abacus | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1841880000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |