Part Details for 1842560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1842560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1842560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1116
|
Newark | Terminal Block, Header, 4Pos, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sl-Smt Series Rohs Compliant: Yes |Weidmuller 1842560000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$0.4910 | Buy Now |
DISTI #
72Y7233
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Ways, Rated Current:15A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1842560000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $3.2100 | Buy Now |
DISTI #
281-4831-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
76 In Stock |
|
$1.4088 / $3.2700 | Buy Now |
DISTI #
1842560000
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box - Bag (Alt: 1842560000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.3949 / $1.6069 | Buy Now |
DISTI #
21M1116
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 21M1116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 1 Days Container: Bulk | 64 Partner Stock |
|
$2.1500 / $3.4600 | Buy Now |
DISTI #
470-1842560000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/04/180LF 3.2SN RoHS: Compliant | 235 |
|
$1.4000 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
28 In Stock 63 Factory Stock |
|
$1.4100 / $1.9700 | Buy Now |
DISTI #
51701006
|
Verical | Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 1907 | Americas - 28 |
|
$1.8850 / $2.3270 | Buy Now |
DISTI #
1842560000
|
Avnet Abacus | Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1842560000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
28 In Stock 63 Factory Stock |
|
$1.4100 / $1.9700 | Buy Now |