Part Details for 184262-2 by TE Connectivity
Overview of 184262-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184262-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B5525
|
Newark | Rcpt, pidg Faston 250 Lif 22-18 Rohs Compliant: Yes |Amp Te Connectivity 184262-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
95Y9118
|
Newark | Rcpt.pidg Faston 250 Lif 22-18 |Amp Te Connectivity 184262-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 | Buy Now |
DISTI #
184262-2-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
184262-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.86mm 7.62mm Tin Tape - Tape and Reel (Alt: 184262-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 184262-2
|
PEI Genesis | Wire Terminal, 0.96mm2 | 0 |
|
Buy Now |
Part Details for 184262-2
184262-2 CAD Models
184262-2 Part Data Attributes
|
184262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184262-2
TE Connectivity
RCPT,PIDG FASTON 250 LIF 22-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |