Part Details for 184269-1 by TE Connectivity
Results Overview of 184269-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
184269-1 Information
184269-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 184269-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AJ8547
|
Newark | Terminal, Ring Tongue, #8, 14Awg Rohs Compliant: Yes |Amp Te Connectivity 184269-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2760 |
|
$1.4000 / $2.1000 | Buy Now |
|
DISTI #
12H0514
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 184269-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1398 |
|
$1.3100 / $2.3000 | Buy Now |
|
DISTI #
184269-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 8.71mm Tin Loose Piece - Bag (Alt: 184269-1) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.1052 / $1.3396 | Buy Now |
|
DISTI #
12H0514
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 8.71mm Tin Loose Piece - Bulk (Alt: 12H0514) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $2.3000 | Buy Now |
|
DISTI #
72016564
|
RS | SOLISTRAND 16-14HD 90 RING 8 Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.8000 | RFQ |
|
|
TE Connectivity | SOLISTRAND 16-14HD 90 RING 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 184269-1 | Internal Number: 184269-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6918 |
|
$2.4000 / $2.9100 | Buy Now |
|
DISTI #
AMP184269-1
|
Heilind Electronics | SOLISTRAND 16-14HD 90 RING 8 | Americas - 0 in Stock |
|
$1.3790 / $1.3996 | Buy Now |
|
DISTI #
AMP184269-1
|
Interstate Connecting Components | SOLISTRAND 16-14HD 90 RING 8 | 0 |
|
$1.3790 / $1.3996 | Buy Now |
|
|
Powell Electronics | SOLISTRAND 16-14HD 90 RING 8 Min Qty: 5000 | 6270 |
|
$1.3602 / $1.4426 | Buy Now |
|
DISTI #
000000000000839044
|
Sager | Terminals TERMINAL SOLIS R 16-14HD 8 Min Qty: 5000 | 0 |
|
$1.5600 | Buy Now |
US Tariff Estimator: 184269-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 184269-1
184269-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
184269-1 Part Data Attributes
|
|
184269-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184269-1
TE Connectivity
SOLISTRAND 16-14HD 90 RING 8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Samacsys Manufacturer | TE Connectivity | |
| Number of Ways | 2 | |
| Safety Approval | UL | |
| Terminal and Terminal Block Type | RING TERMINAL | |
| Wire Cross Section | 2 mm2 | |
| Wire Gauge | 14 AWG |
184269-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the specific application requirements and follow the recommended torque values to ensure reliable connections.
-
Yes, the 184269-1 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
-
The 184269-1 connector is designed for indoor use, but it can be used in outdoor or harsh environmental conditions with proper sealing and protection. Consult TE Connectivity's environmental sealing options or custom designs for specific requirements.
-
The 184269-1 connector is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F). However, it's essential to consider the specific application requirements and potential derating factors.
-
Yes, the 184269-1 connector is designed to be compatible with other TE Connectivity products and can be used with third-party components. However, ensure compatibility and consult the specific product datasheets and application notes for proper integration.