Part Details for 1843.9031 by Mentor Graphics
Overview of 1843.9031 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1843.9031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16G200
|
Bürklin Elektronik | Step rotary switches, 10 pole, 4 stage, 30°, On-On, interrupting, 500 mA, 60 V, 1843.9031 Min Qty: 1 | 19 |
|
$23.3096 / $26.6457 | Buy Now |