-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0469
|
Newark | Mcd 1 5/ 3-G1-3 81 |Phoenix Contact 1843088 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6002-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0100 | Buy Now |
DISTI #
651-1843088
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 1506 |
|
$2.8900 / $3.0100 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant |
500 In Stock |
|
$2.7400 / $3.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 38 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 38 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 28 |
|
$4.4998 / $6.7497 | Buy Now |
DISTI #
1843088
|
TTI | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.8300 / $2.9600 | Buy Now |
DISTI #
MCD1.5/3G1-3.81
|
TME | Pluggable terminal block, 3.81mm, ways: 6, angled 90°, socket Min Qty: 1 | 0 |
|
$1.5100 / $2.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1843088
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1843088
Phoenix Contact
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |