Part Details for 18431 by AVEN
Overview of 18431 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9197
|
Newark | Tweezer, General Purpose, 12", Tweezer Type:General Purpose, Tweezer Tip Type:Straight, Overall Length:300Mm, Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Yes |Aven 18431 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
243-1457-ND
|
DigiKey | TWEEZER 11.81" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
110 In Stock |
|
$7.1584 / $10.0700 | Buy Now |
DISTI #
119-18431
|
Mouser Electronics | Pliers & Tweezers Aven forceps - PVC Plastic Coated Tips 12 Inches RoHS: Compliant | 2 |
|
$8.2300 / $10.0700 | Buy Now |
|
Onlinecomponents.com | 18431 Tweezers/Forceps 400 Stainless Steel, Plac Coated, Extra Long, Straight, 12" | 0 |
|
$7.0000 | Buy Now |
DISTI #
451-772
|
Techni-Tool, Inc. | Aven 18431 Tweezers/Forceps 400 Stainless Steel, Plastic Coated, Extra Long, Straight, 12" | 0 |
|
$8.7500 | Buy Now |
DISTI #
451-772
|
TestEquity LLC | Aven 18431 Tweezers/Forceps 400 Stainless Steel, Plastic Coated, Extra Long, Straight, 12" | 0 |
|
$8.7500 | Buy Now |