-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7822
|
Newark | Terminal Block, Header, 5Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1843253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $5.3200 | Buy Now |
DISTI #
277-6216-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
233 In Stock |
|
$2.7869 / $3.7000 | Buy Now |
DISTI #
651-1843253
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 312 |
|
$2.7800 / $3.7000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
91 In Stock |
|
$2.6800 / $4.0300 | Buy Now |
DISTI #
1843253
|
TTI | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$2.7400 / $3.6500 | Buy Now |
DISTI #
000000000000182885
|
Sager | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$3.5100 / $4.0900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 900 |
|
RFQ | |
DISTI #
2776354
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 5POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 238 |
|
$2.9709 / $3.9342 | Buy Now |
DISTI #
2776354
|
Farnell | TERMINAL BLOCK, HEADER, 5POS, THT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 238 |
|
$2.4153 / $3.8669 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
91 In Stock |
|
$2.6800 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1843253
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1843253
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |