Part Details for 18434 by AVEN
Overview of 18434 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68418-434HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail | |
71918-434LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 18434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0935
|
Newark | Tweezer, General Purpose, 8", Tweezer Type:General Purpose, Tweezer Tip Type:Straight, Pointed, Overall Length:200Mm, Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Yes |Aven 18434 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 | Buy Now |
DISTI #
243-1542-ND
|
DigiKey | TWEEZER 8.07" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$5.3025 / $7.5800 | Buy Now |
DISTI #
119-18434
|
Mouser Electronics | Pliers & Tweezers Aven forceps - Straight Serrated Tips 8 Inches RoHS: Compliant | 17 |
|
$5.3000 / $7.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 | Buy Now |
DISTI #
443-926
|
Techni-Tool, Inc. | Aven 18434 Tweezers/Forceps 400 Stainless Steel, Straight, Serrated, 8" | 2 |
|
$6.2500 | Buy Now |
DISTI #
443-926
|
TestEquity LLC | Aven 18434 Tweezers/Forceps 400 Stainless Steel, Straight, Serrated, 8" | 2 |
|
$6.2500 | Buy Now |