-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X2 PLG ASY KEY A C3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4858
|
Newark | Automotive Connectors 2X2 Plg Asy Key A C3 |Amp Te Connectivity 184344-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $4.3700 | Buy Now |
DISTI #
12H0560
|
Newark | 2X2 Plg Asy Key A C3 |Amp Te Connectivity 184344-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.3000 | Buy Now |
DISTI #
3937-184344-1-ND
|
DigiKey | CONN PLUG HSG 4POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.6500 | Buy Now |
DISTI #
A128276-ND
|
DigiKey | CONN PLUG HSG 4POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3165 | Buy Now |
DISTI #
184344-1
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST - Bulk (Alt: 184344-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0594 / $2.3251 | Buy Now |
DISTI #
571-184344-1
|
Mouser Electronics | Automotive Connectors 2X2 PLG ASY KEY A C3 RoHS: Compliant | 2438 |
|
$2.3100 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Box | 0Box |
|
$2.0100 | Buy Now |
DISTI #
AMP184344-1
|
Heilind Electronics | 2X2 PLG ASY KEY A C3 | Americas - 0 in Stock |
|
$2.4423 / $2.4787 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS Crimp ST Cable Mount Black Package Automotive RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
DISTI #
184344-1
|
TTI | Automotive Connectors 2X2 PLG ASY KEY A C3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184344-1
TE Connectivity
2X2 PLG ASY KEY A C3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |