-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X2 PLG ASY KEY B C3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2103
|
Newark | Automotive Connectors 2X2 Plg Assy Key B C3 Rohs Compliant: Yes |Amp Te Connectivity 184349-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5400 |
|
$2.8300 / $3.2800 | Buy Now |
DISTI #
2266-184349-1-ND
|
DigiKey | CONN PLUG HSG 4POS 5.00MM Min Qty: 65 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
5400 In Stock |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
A128278-ND
|
DigiKey | CONN PLUG HSG 4POS 5.00MM Min Qty: 65 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1023 | Buy Now |
DISTI #
184349-1
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST - Bulk (Alt: 184349-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2X2 PLG ASY KEY B C3 RoHS: Compliant |
5400 Partner Stock |
|
$1.9300 / $3.4900 | Buy Now |
DISTI #
184349-1
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST - Bulk (Alt: 184349-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 184349-1
|
PEI Genesis | Connector Accessory | 5400 |
|
Buy Now | |
|
Master Electronics | 2X2 PLG ASY KEY B C3 RoHS: Compliant |
5400 Partner Stock |
|
$1.9300 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184349-1
TE Connectivity
2X2 PLG ASY KEY B C3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |