Part Details for 18435 (ALTERNATE: 67018435) by Dichtomatik
Overview of 18435 (ALTERNATE: 67018435) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18435 (ALTERNATE: 67018435)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74130329
|
RS | Oil Seal, 160mm ID, 185mm OD, 13mm Width | Dichtomatik 18435 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6500 / $40.7700 | RFQ |