Part Details for 18436 by AVEN
Overview of 18436 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46184362BF1-E40-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46184362BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46184362BF1-E33-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 18436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9201
|
Newark | Tweezer, General Purpose, 5", Tweezer Type:General Purpose, Tweezer Tip Type:Straight, Overall Length:130Mm, Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Yes |Aven 18436 (Alternate Part Number: 00071701184368 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 | Buy Now |
DISTI #
243-1530-ND
|
DigiKey | TWEEZER 5.12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$6.1124 / $7.1200 | Buy Now |
DISTI #
119-18436
|
Mouser Electronics | Pliers & Tweezers Aven forceps - Straight Serrated Tips 5 Inch RoHS: Compliant | 17 |
|
$5.8700 / $7.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 | Buy Now |
DISTI #
10162688
|
Techni-Tool, Inc. | Aven 18436 Tweezers/Forceps Straight Serrated Tip, Stainless Steel, 5" OAL | 0 |
|
$6.2500 | Buy Now |
DISTI #
10162688
|
TestEquity LLC | Aven 18436 Tweezers/Forceps Straight Serrated Tip, Stainless Steel, 5" OAL | 0 |
|
$6.2500 | Buy Now |