1843677
Phoenix Contact
Description: Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1843677 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1843677 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 71C4264
Newark Wire-To-Board Connector, Vertical, Mcv Series, Through Hole, Header, 9, 3.5 Mm Rohs Compliant: Yes |Phoenix Contact 1843677 (Alternate Part Number: 4017918112820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 298
  • 1 $4.5000
  • 50 $4.2100
  • 100 $3.9300
  • 250 $3.6200
  • 500 $3.2800
  • 1,000 $2.8600
$2.8600 / $4.5000 Buy Now
DISTI # 277-5926-ND
DigiKey TERM BLOCK HDR 9POS VERT 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 678
In Stock
  • 1 $3.0400
$3.0400 Buy Now
DISTI # 651-1843677
Mouser Electronics Pluggable Terminal Blocks 9 Pos 3.5mm pitch Through Hole Header RoHS: Compliant 253
  • 1 $3.0400
  • 500 $3.0300
  • 1,000 $2.9600
  • 2,500 $2.9300
$2.9300 / $3.0400 Buy Now
Onlinecomponents.com PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant 530 In Stock
  • 5 $4.1400
  • 50 $3.4700
  • 100 $3.4100
  • 300 $3.1400
  • 500 $3.0600
  • 1,000 $3.0200
  • 2,500 $2.9500
  • 5,000 $2.9100
$2.9100 / $4.1400 Buy Now
Quest Components MODULAR TERMINAL BLOCK, 8A, 1 ROW(S), 1 DECK(S) 18
  • 1 $8.9400
  • 4 $6.5560
  • 12 $5.9600
$5.9600 / $8.9400 Buy Now
DISTI # 1843677
TTI Pluggable Terminal Blocks 9 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 79
In Stock
  • 2 $3.6400
  • 10 $3.2700
  • 100 $3.1100
  • 300 $3.0500
  • 500 $2.9900
  • 1,000 $2.9300
  • 2,500 $2.8800
$2.8800 / $3.6400 Buy Now
DISTI # 000000000000182896
Sager Pluggable Terminal Blocks 9 Pos 3.5mm pitch Through Hole Header Min Qty: 1 0
  • 1 $4.2700
  • 43 $3.9400
  • 107 $3.8000
  • 215 $3.6500
  • 430 $3.5300
$3.5300 / $4.2700 Buy Now
Dynamic Solutions GmbH Printed-circuit board connector 450
RFQ
Master Electronics PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant 530 In Stock
  • 5 $4.1400
  • 50 $3.4700
  • 100 $3.4100
  • 300 $3.1400
  • 500 $3.0600
  • 1,000 $3.0200
  • 2,500 $2.9500
  • 5,000 $2.9100
$2.9100 / $4.1400 Buy Now

CAD Models for 1843677 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1843677 by Phoenix Contact

1843677
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PBT, UL 94V-0
Fastening Method
SOLDER
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
9
Rated Current
8 A
Rated Voltage
160 V
Safety Approval
CSA; UL; VDE
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
15 AWG
Want to compare parts?
  1. 1843677
    Phoenix Contact
    Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 1843677

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1843677 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1843677 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1843677 would you like to use for your alert(s)?
  • Please alert me when 1843677 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1843677 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1843677 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1843677 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1843677.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1843677 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: