-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4265
|
Newark | Header, Vertical, 3.5Mm, 10 Position, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:Mcv Series, No. Of Rows:1Rows Rohs Compliant: Yes |Phoenix Contact 1843680 (Alternate Part Number: 4017918112837 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 779 |
|
$4.1800 / $6.0000 | Buy Now |
DISTI #
277-5774-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1892 In Stock |
|
$3.2419 / $4.1300 | Buy Now |
DISTI #
651-1843680
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 1478 |
|
$3.2500 / $4.1300 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
400 In Stock |
|
$3.1200 / $5.1700 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 27 |
|
$5.0574 / $7.5861 | Buy Now |
DISTI #
1843680
|
TTI | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0500 | Buy Now |
DISTI #
000000000000052279
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Through Hole Header Min Qty: 1 | 220 |
|
$3.7500 / $5.8100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
400 In Stock |
|
$3.1200 / $5.1700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Through Hole Header | 50 |
|
$31.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1843680
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1843680
Phoenix Contact
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |