Part Details for 1843703 (ALTERNATE: MCV 1 5/12-G-3 5) by Phoenix Contact
Overview of 1843703 (ALTERNATE: MCV 1 5/12-G-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1843703 (ALTERNATE: MCV 1 5/12-G-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054539
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 12 Position COMBICON MCV Series | Phoenix Contact 1843703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.0700 / $4.7300 | Buy Now |