Part Details for 1843800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1843800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1843800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1179
|
Newark | Bll 5.08/07/90Fi 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1843800000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.4400 | Buy Now |
DISTI #
1843800000-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1158 | Buy Now |
DISTI #
1843800000
|
Avnet Americas | Conn Board to Board SKT 7 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1843800000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bag | 0 |
|
$3.0586 / $3.5235 | Buy Now |
DISTI #
470-1843800000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/07/90FI 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.5800 / $6.1600 | Order Now |
|
Onlinecomponents.com | Conn Board to Board SKT 7 POS 5.08mm Solder RA Thru-Hole Box | 0 |
|
$3.1200 / $4.1600 | Buy Now |
DISTI #
1843800000
|
Avnet Abacus | Conn Board to Board SKT 7 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1843800000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |