-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X2 PLUG ASSEMBLY, B KEY, GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0327
|
Newark | Automotive Connectors 2X2 Plug Assembly B Key |Amp Te Connectivity 184393-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64491 |
|
$1.4200 / $2.1900 | Buy Now |
DISTI #
17R5557
|
Newark | |Amp Te Connectivity 184393-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
2266-184393-2-ND
|
DigiKey | 2X2 PLUG ASSEMBLY, B KEY, GRAY Min Qty: 60 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
64491 In Stock |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
17-184393-2-ND
|
DigiKey | 2X2 PLUG ASSEMBLY, B KEY, GRAY Min Qty: 60 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0607 | Buy Now |
DISTI #
184393-2
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST - Bulk (Alt: 184393-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9646 / $1.0891 | Buy Now |
DISTI #
571-184393-2
|
Mouser Electronics | Automotive Connectors 2X2 PLUG ASSEMBLY B KEY, GRAY RoHS: Compliant | 1961 |
|
$1.0400 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.9380 | Buy Now |
DISTI #
AMP184393-2
|
Heilind Electronics | 2X2 PLUG ASSEMBLY, B KEY, GRAY | Americas - 0 in Stock |
|
$1.1440 / $1.1787 | Buy Now |
|
Onlinecomponents.com | 2X2 PLUG ASSEMBLY, B KEY, GRAY |
64491 Partner Stock |
|
$0.9960 / $1.2400 | Buy Now |
DISTI #
AMP184393-2
|
Interstate Connecting Components | 2X2 PLUG ASSEMBLY, B KEY, GRAY | 0 |
|
$1.1440 / $1.1787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184393-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184393-2
TE Connectivity
2X2 PLUG ASSEMBLY, B KEY, GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |