There are no models available for this part yet.
Overview of 1843960000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1843960000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M1195
|
Newark | Bll 5.08/23/90Fi 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1843960000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $17.1400 | Buy Now | |
DISTI #
1843960000-ND
|
DigiKey | TERM BLOCK HDR 23POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3417 | Buy Now | |
DISTI #
1843960000
|
Avnet Americas | Conn Board to Board SKT 23 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1843960000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bag | 0 |
|
$9.0379 / $10.4116 | Buy Now | |
DISTI #
470-1843960000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/23/90FI 3.2SN OR BX RoHS: Compliant | 0 |
|
$10.5800 / $16.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6100 / $11.8800 | Buy Now | ||
DISTI #
1843960000
|
Avnet Abacus | Conn Board to Board SKT 23 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1843960000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |