Part Details for 1843970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1843970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1843970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1196
|
Newark | Bll 5.08/24/90Fi 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1843970000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $17.8500 | Buy Now |
DISTI #
1843970000-ND
|
DigiKey | TERM BLOCK HDR 24POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9392 | Buy Now |
DISTI #
1843970000
|
Avnet Americas | Conn Board to Board SKT 24 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1843970000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$9.4117 / $10.8422 | Buy Now |
DISTI #
470-1843970000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/24/90FI 3.2SN OR BX RoHS: Compliant | 0 |
|
$10.4100 / $15.9600 | Order Now |
|
Onlinecomponents.com | Conn Board to Board SKT 24 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$10.0100 / $12.3700 | Buy Now |
DISTI #
1843970000
|
Avnet Abacus | Conn Board to Board SKT 24 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1843970000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |