Part Details for 1843978 (ALTERNATE: MC 1 5/20-GF-3 5) by Phoenix Contact
Overview of 1843978 (ALTERNATE: MC 1 5/20-GF-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1843978 (ALTERNATE: MC 1 5/20-GF-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260478
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 20 Position Combicon Control Series | Phoenix Contact 1843978 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2100 / $8.9300 | RFQ |