Part Details for 1843990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1843990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1843990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8939
|
Newark | Terminal Block, Pluggable, 2Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:27A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1843990000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$3.5900 | Buy Now |
DISTI #
1843990000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 90 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
1843990000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Panel Mount 10A Box - Bag (Alt: 1843990000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bag | 0 |
|
$2.4409 / $2.8119 | Buy Now |
DISTI #
470-1843990000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/02/180F SN OR BX RoHS: Compliant | 0 |
|
$2.5600 / $5.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $3.8500 | Buy Now |
DISTI #
1843990000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Panel Mount 10A Box - Bag (Alt: 1843990000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bag | 0 |
|
$2.4409 / $2.8119 | Buy Now |
DISTI #
1843990000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Panel Mount 10A Box (Alt: 1843990000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |