Part Details for 1844070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1844070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1844070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1205
|
Newark | Blt 5.08Hc/10/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1844070000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 / $20.9100 | Buy Now |
DISTI #
1844070000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9043 | Buy Now |
DISTI #
1844070000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Panel Mount 10A Box - Bag (Alt: 1844070000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bag | 0 |
|
$11.0247 / $12.7005 | Buy Now |
DISTI #
470-1844070000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/10/180F SN OR BX RoHS: Compliant | 120 |
|
$11.9000 / $18.2300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant |
25 In Stock |
|
$13.2800 / $19.1600 | Buy Now |
DISTI #
79361515
|
Verical | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2413 | Americas - 25 |
|
$17.6150 / $24.9080 | Buy Now |
DISTI #
1844070000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Panel Mount 10A Box (Alt: 1844070000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant |
25 In Stock |
|
$13.2800 / $19.1600 | Buy Now |