Part Details for 1844086 by Phoenix Contact
Overview of 1844086 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1844086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844086-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.5MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5030 | Buy Now |
DISTI #
651-1844086
|
Mouser Electronics | Pluggable Terminal Blocks IFMC 1,5/11-ST-3,5 RoHS: Compliant | 38 |
|
$10.5000 / $11.4600 | Buy Now |
DISTI #
V99:2348_10614457
|
Arrow Electronics | Conn Terminal Block F 11 POS 3.5mm Solder ST Thru-Hole 8A Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1609 | Americas - 2 |
|
$0.9214 | Buy Now |
DISTI #
71723814
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 11 Position | Phoenix Contact 1844086 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8500 / $14.0800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$9.8200 / $13.3500 | Buy Now |
DISTI #
000000000005240248
|
Sager | Pluggable Terminal Blocks IFMC 1,5/11-ST-3,5 Min Qty: 50 | 0 |
|
$11.9200 / $12.3600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$9.8200 / $13.3500 | Buy Now |
Part Details for 1844086
1844086 CAD Models
1844086 Part Data Attributes:
|
1844086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844086
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |