Part Details for 1844219 by Phoenix Contact
Overview of 1844219 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1844219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844219-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5090 | Buy Now |
DISTI #
651-1844219
|
Mouser Electronics | Pluggable Terminal Blocks IFMC1,5/ 2-ST-3,5-RF RoHS: Compliant | 50 |
|
$4.2300 / $4.9200 | Buy Now |
DISTI #
71616691
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 2 Position | Phoenix Contact 1844219 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $6.1600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1500 / $6.0500 | Buy Now |
DISTI #
000000000005240261
|
Sager | Pluggable Terminal Blocks IFMC1,5/ 2-ST-3,5-RF Min Qty: 50 | 0 |
|
$5.2100 / $5.8400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1500 / $6.0500 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks IFMC1,5/ 2-ST-3,5-RF | 50 |
|
$51.4900 | Buy Now |
Part Details for 1844219
1844219 CAD Models
1844219 Part Data Attributes
|
1844219
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844219
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |