Part Details for 1844230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1844230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1844230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6533
|
Newark | Blt 5.08/3F Sn Bk With Bb 12 Rohs Compliant: Yes |Weidmuller 1844230000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.4000 | Buy Now |
DISTI #
1844230000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
51 In Stock |
|
$3.6911 / $7.3800 | Buy Now |
DISTI #
1844230000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Panel Mount 10A Box - Bulk (Alt: 1844230000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$3.5140 / $4.0482 | Buy Now |
DISTI #
470-1844230000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/03/180F SN BK BX RoHS: Compliant | 0 |
|
$3.6700 / $7.3700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant |
33 In Stock |
|
$3.8000 / $10.2000 | Buy Now |
DISTI #
62202746
|
Verical | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2218 | Americas - 30 |
|
$5.3430 / $13.2600 | Buy Now |
DISTI #
1844230000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Panel Mount 10A Box (Alt: 1844230000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant |
33 In Stock |
|
$3.8000 / $10.2000 | Buy Now |