Part Details for 1844250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1844250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1844250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1221
|
Newark | Blt 5.08Hc/05/180F Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1844250000 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $11.9100 | Buy Now |
DISTI #
1844250000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2246 | Buy Now |
DISTI #
1844250000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Panel Mount 10A Box - Bag (Alt: 1844250000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bag | 0 |
|
$5.6597 / $6.5200 | Buy Now |
DISTI #
470-1844250000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/05/180F SN BK BX RoHS: Compliant | 0 |
|
$5.8300 / $10.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $8.9200 | Buy Now |
DISTI #
1844250000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Panel Mount 10A Box (Alt: 1844250000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |