Part Details for 1844264 by Phoenix Contact
Overview of 1844264 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1844264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844264-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.5MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3240 | Buy Now |
DISTI #
651-1844264
|
Mouser Electronics | Pluggable Terminal Blocks IFMC1,5/ 7-ST-3,5-RF RoHS: Compliant | 0 |
|
$8.6500 / $10.1700 | Order Now |
DISTI #
V99:2348_10614851
|
Arrow Electronics | Conn Terminal Block M 7 POS 3.5mm Clamp ST Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1608 | Americas - 50 |
|
$3.2000 | Buy Now |
DISTI #
71712914
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 7 Position | Phoenix Contact 1844264 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7400 / $12.4800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$8.7100 / $11.8500 | Buy Now |
DISTI #
25875366
|
Verical | Conn Terminal Block M 7 POS 3.5mm Clamp ST Cable Mount 8A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1608 | Americas - 50 |
|
$3.2000 | Buy Now |
DISTI #
000000000005240266
|
Sager | Pluggable Terminal Blocks IFMC1,5/ 7-ST-3,5-RF Min Qty: 50 | 0 |
|
$10.5800 / $10.9800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$8.7100 / $11.8500 | Buy Now |
Part Details for 1844264
1844264 CAD Models
1844264 Part Data Attributes:
|
1844264
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844264
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |