-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7804
|
Newark | Terminal Block, Header, 9Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:9Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1844281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $5.5700 | Buy Now |
DISTI #
277-5944-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
462 In Stock |
|
$2.8925 / $3.6800 | Buy Now |
DISTI #
651-1844281
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 3492 |
|
$2.8200 / $3.6800 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
340 In Stock |
|
$2.7200 / $4.0600 | Buy Now |
DISTI #
83594362
|
Verical | Conn Wire to Board HDR 9 POS 3.5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1807 | Americas - 300 |
|
$3.6270 / $5.2780 | Buy Now |
DISTI #
1844281
|
TTI | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8000 / $2.9800 | Buy Now |
DISTI #
000000000000052292
|
Sager | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Through Hole Header Min Qty: 100 | 900 |
|
$3.6400 / $3.9200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 420 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
340 In Stock |
|
$2.7200 / $4.0600 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Through Hole Header | 50 |
|
$34.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844281
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844281
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |