Part Details for 18444 by DYMO
Overview of 18444 by DYMO
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1423
|
Newark | Tape, Perm, Vinyl, 12Mm X 5.5M, White, Label Tape Type:Adhesive, Tape Length:5.5M, Tape Width:12Mm, Tape Material:Vinyl, Label Tape Colour:Black On White, For Use With:Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Ilp 219, 3M Pl100, Rohs Compliant: Na |Dymo 18444 (Alternate Part Number: 00071701184443 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$26.3600 | Buy Now |
DISTI #
20M6066
|
Newark | Labing Tape, Rhino 1/2" White Vinyl, 18 Roll, Tape Width:12Mm, Tape Material:Vinyl, For Use With:Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Ilp 219, 3M Pl100, 3M Pl150, Pl200, Pl300 Printers, Product Range:-, Height:12Mm Rohs Compliant: Yes |Dymo 18444 (Alternate Part Number: 00071701184443 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9600 | Buy Now |
DISTI #
DYMO.18444
|
TME | Tape, 12mm, 5.5m, white, Character colour: black Min Qty: 1 | 136 |
|
$19.4400 / $20.8300 | Buy Now |
|
NAC | RHINOPRO .50IN WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
07L634
|
Bürklin Elektronik | Labelling tape cartridge, 12 mm, tape black, font white, 5.5 m, 18444 Min Qty: 1 | 15 |
|
$23.0618 / $25.5090 | Buy Now |
DISTI #
10046002
|
TestEquity LLC | DYMO 18444 Rhino Labels, White Vinyl, Black Print, 1/2" x 18', 12mm, Rhino Series | 0 |
|
$31.7200 | Buy Now |
Part Details for 18444
18444 CAD Models
18444 Part Data Attributes
|
18444
DYMO
Buy Now
|
Compare Parts:
18444
DYMO
|
Samacsys Manufacturer | DYMO |