Part Details for 1844420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1844420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1844420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1238
|
Newark | Blt 5.08Hc/22/180F Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1844420000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2300 / $41.7800 | Buy Now |
DISTI #
1844420000
|
Avnet Americas | Conn Terminal Block SKT 22 POS 5.08mm Screw ST Panel Mount 10A Box - Bag (Alt: 1844420000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2900 / $34.0800 | Buy Now |