-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 18POS STR 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17239-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
32 In Stock |
|
$11.6800 | Buy Now |
DISTI #
651-1844646
|
Mouser Electronics | Pluggable Terminal Blocks DFMC 0 5/ 9-ST-2 54 RoHS: Compliant | 114 |
|
$11.3800 / $11.6800 | Buy Now |
DISTI #
71549591
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 9 Position Combicon Control Series | Phoenix Contact 1844646 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3400 / $13.4100 | RFQ |
|
Onlinecomponents.com | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 9 with 18 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant |
100 In Stock 40 Factory Stock |
|
$10.8000 / $12.0500 | Buy Now |
DISTI #
81047971
|
Verical | Conn PC Terminal Block F 9 POS 2.54mm Spring Clamp ST Cable Mount 6A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2004 | Americas - 100 |
|
$14.3130 / $15.6650 | Buy Now |
DISTI #
1844646
|
TTI | Pluggable Terminal Blocks DFMC 0 5/ 9-ST-2 54 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.0600 / $12.7800 | Buy Now |
DISTI #
DFMC0.5/9-ST-2.54
|
TME | Pluggable terminal block, 2.54mm, ways: 9, straight, plug, female Min Qty: 50 | 0 |
|
$7.8700 | RFQ |
DISTI #
000000000005384351
|
Sager | Pluggable Terminal Blocks DFMC 0 5/ 9-ST-2 54 Min Qty: 1 | 0 |
|
$14.0600 / $16.4000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 9 with 18 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant |
100 In Stock 40 Factory Stock |
|
$10.8000 / $12.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844646
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844646
Phoenix Contact
TERM BLOCK PLUG 18POS STR 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |