-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 20POS STR 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17240-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7200 | Buy Now |
DISTI #
651-1844659
|
Mouser Electronics | Pluggable Terminal Blocks DFMC 0 5/10-ST-2 54 RoHS: Compliant | 0 |
|
$12.4200 / $15.1400 | Order Now |
DISTI #
71549600
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 10 Position Combicon Control Series | Phoenix Contact 1844659 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9000 / $18.4300 | RFQ |
|
Onlinecomponents.com | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 10 with 20 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold | 0 |
|
$12.0000 / $14.5600 | Buy Now |
DISTI #
1844659
|
TTI | Pluggable Terminal Blocks DFMC 0 5/10-ST-2 54 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$12.3200 / $14.7700 | Buy Now |
DISTI #
000000000005384352
|
Sager | Pluggable Terminal Blocks DFMC 0 5/10-ST-2 54 Min Qty: 1 | 0 |
|
$15.6200 / $18.2200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
DISTI #
2922235
|
Farnell | PCB CONNECTOR, DFMC 0,5/10-ST-2,54 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$11.5638 | Buy Now |
|
Master Electronics | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 10 with 20 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold | 0 |
|
$12.0000 / $14.5600 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks DFMC 0 5/10-ST-2 54 | 0 |
|
$77.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844659
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844659
Phoenix Contact
TERM BLOCK PLUG 20POS STR 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |