-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 16POS 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1844785CT-ND
|
DigiKey | TERM BLOCK HDR 16POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
257 In Stock |
|
$5.5088 / $6.1020 | Buy Now |
DISTI #
651-1844785
|
Mouser Electronics | Pluggable Terminal Blocks DMC 0.5/8-G1-2 54 P20THR R44 RoHS: Compliant | 401 |
|
$5.5000 / $6.0500 | Buy Now |
DISTI #
71679416
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 8 Position | Phoenix Contact 1844785 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0900 / $6.6200 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant |
224 In Stock |
|
$5.2700 / $5.9900 | Buy Now |
DISTI #
82021650
|
Verical | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2002 | Americas - 220 |
|
$6.9550 / $7.7870 | Buy Now |
DISTI #
000000000005434395
|
Sager | Pluggable Terminal Blocks DMC 0.5/8-G1-2 54 P20THR R44 Min Qty: 300 | 0 |
|
$6.9300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant |
224 In Stock |
|
$5.2700 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844785
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844785
Phoenix Contact
TERM BLOCK HDR 16POS 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |