Terminal Blocks
1844824
Phoenix Contact
Description: Barrier Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s),

Overview of 1844824 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1844824 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1844824-ND
DigiKey TERM BLOCK HDR 24POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk 230
In Stock
  • 1 $11.6800
  • 10 $10.7780
  • 50 $10.3294
  • 100 $9.8802
  • 250 $9.6108
  • 500 $8.9820
  • 1,000 $8.2635
$8.2635 / $11.6800 Buy Now
DISTI # 651-1844824
Mouser Electronics Pluggable Terminal Blocks DMC 0,5/12-G1- 2,54 P20THR R72 RoHS: Compliant 406
  • 1 $11.6800
  • 10 $10.7800
  • 25 $10.7000
  • 50 $10.3300
  • 100 $9.6100
  • 300 $9.2900
  • 600 $8.2600
$8.2600 / $11.6800 Buy Now
DISTI # 71712636
RS Pluggable Header 2.54mm 20AWG 160V 6A 12 Position | Phoenix Contact 1844824 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
  • 300 $12.4900
  • 1,500 $11.4900
  • 3,000 $9.9900
  • 6,000 $8.7400
$8.7400 / $12.4900 RFQ
Onlinecomponents.com PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant 0
  • 5 $11.1800
  • 25 $9.9800
  • 50 $9.2700
  • 100 $8.8900
  • 300 $8.6500
  • 600 $8.4200
  • 1,200 $8.3000
$8.3000 / $11.1800 Buy Now
DISTI # 000000000005441066
Sager Pluggable Terminal Blocks DMC 0,5/12-G1- 2,54 P20THR R72 Min Qty: 300 0
  • 300 $10.2000
$10.2000 Buy Now
Dynamic Solutions GmbH Printed-circuit board connector 1700
RFQ
Master Electronics PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant 0
  • 5 $11.1800
  • 25 $9.9800
  • 50 $9.2700
  • 100 $8.8900
  • 300 $8.6500
  • 600 $8.4200
  • 1,200 $8.3000
$8.3000 / $11.1800 Buy Now
Neutron USA Pluggable Terminal Blocks DMC 0,5/12-G1- 2,54 P20THR R72 50
  • 1 $70.6500
$70.6500 Buy Now

CAD Models for 1844824 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1844824 by Phoenix Contact

1844824
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
STANDARD: UL 94V-0, LCP
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
2
Number of Rows
2
Number of Ways
12
Rated Current
6 A
Rated Voltage
160 V
Safety Approval
CB; CUL; EAC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 1844824
    Phoenix Contact
    Barrier Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s),
    VS

Related Parts for 1844824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1844824 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1844824 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1844824 would you like to use for your alert(s)?
  • Please alert me when 1844824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1844824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1844824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1844824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1844824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1844824 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: