-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 32POS 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1844866CT-ND
|
DigiKey | TERM BLOCK HDR 32POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Bulk |
505 In Stock |
|
$11.8350 / $14.6800 | Buy Now |
DISTI #
651-1844866
|
Mouser Electronics | Pluggable Terminal Blocks DMC 0,5/16-G1- 2,54 P20THR R72 RoHS: Compliant | 165 |
|
$11.8300 / $14.6800 | Buy Now |
DISTI #
71724297
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 16 Position | Phoenix Contact 1844866 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1000 / $15.8600 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... | 0 |
|
$10.8900 / $15.0500 | Buy Now |
DISTI #
000000000005441070
|
Sager | Pluggable Terminal Blocks DMC 0,5/16-G1- 2,54 P20THR R72 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 550 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... | 0 |
|
$10.8900 / $15.0500 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks DMC 0,5/16-G1- 2,54 P20THR R72 | 50 |
|
$82.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844866
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844866
Phoenix Contact
TERM BLOCK HDR 32POS 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |