-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 8POS VERT 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12363-1-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
288 In Stock |
|
$2.9169 / $3.2310 | Buy Now |
DISTI #
651-1844895
|
Mouser Electronics | Pluggable Terminal Blocks DMCV 0,5/4-G1-2,54 P20THR R32 RoHS: Compliant | 194 |
|
$2.9100 / $3.2400 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... | 0 |
|
$2.9700 / $4.3400 | Buy Now |
DISTI #
000000000005441073
|
Sager | Pluggable Terminal Blocks DMCV 0,5/4-G1-2,54 P20THR R32 Min Qty: 330 | 0 |
|
$3.6600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
DISTI #
2922267
|
Farnell | PCB HDR, DMCV 0,5/ 4-G1-2,54 P20THR R32 RoHS: Compliant Min Qty: 330 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.7815 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... | 0 |
|
$2.9700 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844895
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844895
Phoenix Contact
TERM BLOCK HDR 8POS VERT 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |