-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1844918CT-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
534 In Stock |
|
$4.2169 / $4.6710 | Buy Now |
DISTI #
651-1844918
|
Mouser Electronics | Pluggable Terminal Blocks DMCV 0,5/ 6-G1- 2,54 P20THR R44 | 610 |
|
$4.2100 / $4.6800 | Buy Now |
DISTI #
71623132
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 6 Position | Phoenix Contact 1844918 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $6.4900 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant | 0 |
|
$4.2900 / $6.2700 | Buy Now |
DISTI #
000000000005441075
|
Sager | Pluggable Terminal Blocks DMCV 0,5/ 6-G1- 2,54 P20THR R44 Min Qty: 330 | 0 |
|
$5.3000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
$2.7368 | RFQ |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant | 0 |
|
$4.2900 / $6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy