-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11474-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 15MM PCB Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3370 | Buy Now |
DISTI #
651-1845360
|
Mouser Electronics | Fixed Terminal Blocks SPT 35/4-V-15,00 RoHS: Compliant | 0 |
|
$27.2400 / $35.4400 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5.9 mm | 0 |
|
$25.2300 / $32.4800 | Buy Now |
DISTI #
000000000005421523
|
Sager | Fixed Terminal Blocks SPT 35/4-V-15,00 Min Qty: 20 | 0 |
|
$31.0500 / $32.2100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5.9 mm | 0 |
|
$25.2300 / $32.4800 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks SPT 35/4-V-15,00, PCB terminal block | 0 |
|
$124.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1845360
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1845360
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |